Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Gaskets Rectangle Rubber Black Flange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Gaskets Rectangle Rubber Black Flange
Search Keywords: 11063522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1106352-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Conductivity:
    No
  • Family:
    1106352
  • Color:
    Black
  • Body Thickness (Metric):
    2.5 mm
  • Dimension:
    43 mm
  • Body Thickness (Imperial):
    0.098 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
50
Available in less than min:
4
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$2.585
50
$2.350
100
$2.050
250
$1.890
500
$1.830
750
$1.770
1,000 +
$1.740
Click for Quote
Log in to unlock special pricing