Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-102567-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

20 MODII 2PC HDR DR SHRD .100

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
20 MODII 2PC HDR DR SHRD .100
Product Highlights:
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Standard
  • 2.54 mm Centerline
Search Keywords: 11025671
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-102567-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Ships today, if you order in
Minimum Order:
56
Order Increment:
56
34 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
56
€4.304
112
€3.917
280
€3.805
504
€3.631
1,008
€3.499
2,520
€3.488
5,040
€3.468
7,504 +
€3.448
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
2,184
Minimum Order:
56
CUSTOMERS ALSO BOUGHT
5