Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Lug Panel Mount Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Lug Panel Mount Loose Piece
Product Highlights:
  • Switch
  • Not Tactile
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 6A
  • Operating Function = Momentary
Search Keywords: MPA106F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MPA106F
  • Alias/AKA:
    2-1437567-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    13 x 8.89 x 43.01 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Can Ship immediately
19 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
€19.251
10
€17.119
25
€16.593
50
€16.099
100
€15.182
250
€14.770
500 +
€14.544
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5