Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
Product Highlights:
  • Switch
  • Brushed Chrome Frame Material
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • SKF Series
  • Silver Plate Contact Finish
Search Keywords: 2SKF132AEL01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    2SKF132AEL01
  • Alias/AKA:
    1437597-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    1,2
  • Switch Configuration:
    On Off
  • Pole Throw Configuration:
    SPST
  • Contact Rating @ Voltage:
    1@120VAC A
  • Terminal Type:
    Screw
  • Bezel Style:
    Square
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Ships today, if you order in
MOQ for out of Stock Qty:
25
9 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$56.36
5
$53.62
10
$49.45
25
$48.71
50
$46.17
75
$45.47
100 +
$42.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5