Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
C3225Y5V1E106Z by Tdk Corporation
Image is representational - see mfr. specs
Tdk Corporation

C3225Y5V1E106Z

TDK Corporation

Cap Ceramic 10uF 25V Y5V -20% to 80% SMD 1210 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 10uF 25V Y5V -20% to 80% SMD 1210 85°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tdk Corporation
  • Part No:
    C3225Y5V1E106Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Capacitance Value:
    10 uF
  • Voltage:
    25 VDC
  • Package/Case:
    1210
  • Tolerance:
    -20 to 80 %
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,738
Ships today, if you order in
Minimum Order:
186
ADD TO CART
Qty
Unit Price
186
€0.8803
200
€0.7109
250
€0.5661
500
€0.3264
1,000
€0.1408
2,000
€0.1295
4,000
€0.1204
5,000 +
€0.1020
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
C3225Y5V1E106Z/1.60
C3225Y5V1E106Z/1.60
VIEW PRODUCT
Cap Ceramic 10uF 25V Y5V -20% to 80% SMD 1210 85°C
CUSTOMERS ALSO BOUGHT
5