Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ACH4518-680-TD01 by Tdk Corporation
Image is representational - see mfr. specs
Tdk Corporation

ACH4518-680-TD01

TDK Corporation

EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R
Search Keywords: ACH4518680TD01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tdk Corporation
  • Part No:
    ACH4518-680-TD01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Type:
    3-Terminal
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    50 VDC
  • Maximum Current Rating:
    2 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 941
Can Ship immediately You may purchase in-stock quantity up to 941
Minimum Order:
1000
Available in less than min:
941
Order Increment:
1000
25 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
€0.2912
1,000
€0.2647
2,000
€0.2458
4,000
€0.2060
8,000 +
€0.2009
Click for Quote
Log in to unlock special pricing