Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRS4018T100MDGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
Search Keywords: NRS4018T100MDGJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRS4018T100MDGJ
  • Alias/AKA:
    LMNRS4018T100MDGJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Inductance:
    10 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1.2 A
  • Maximum DC Resistance:
    0.18 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,500
Ships today, if you order in
Minimum Order:
3500
Order Increment:
3500
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
3,500
€0.0956
7,000
€0.0916
10,500
€0.0891
28,000
€0.0857
52,500
€0.0835
101,500
€0.0823
150,500 +
€0.0811
Click for Quote
Log in to unlock special pricing