Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NR8040T4R7N by Taiyo Yuden
Image is representational - see mfr. specs
Taiyo Yuden

NR8040T4R7N

Taiyo Yuden

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R
Search Keywords: NR8040T4R7N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NR8040T4R7N
  • Alias/AKA:
    LMNR8040T4R7N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Inductance:
    4.7 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    307104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    4.1 A
  • Maximum DC Resistance:
    0.0234 Ohm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,300
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
7 Weeks can ship 8/20/24
ADD TO CART
Qty
Unit Price
1,000
$0.2169
3,000
$0.2137
5,000
$0.2126
8,000
$0.2116
10,000
$0.1922
25,000
$0.1854
50,000
$0.1766
100,000 +
$0.1757
Click for Quote
Log in to unlock special pricing