Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Liquid Level Sensor - SPST-NO - Wire Lead.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Liquid Level Sensor - SPST-NO - Wire Lead.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    LS03-BV50812
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Output Type:
    SPST-NO
  • Vertical Sensing Level:
    No
  • Operating Temperature:
    -20 to 80 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    83mm x 16.5mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    Yes
  • Mounting:
    Panel
  • Sensor Type:
    Float
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Can Ship immediately
Minimum Order:
2
9 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
2
€58.113
10
€12.329
25 +
€11.969
Click for Quote
Log in to unlock special pricing