Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

TG05-36

Stancor

Power Transformer 4000Vrms 5VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000Vrms 5VA 8Term. PC Pin Thru-Hole
Search Keywords: TG0536
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    TG05-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • ECCN:
    EAR99
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    36,18 V
  • Secondary Side Current:
    140,280 mA
  • Power Rating:
    5 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.4 x 33.27 x 35.05 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
Minimum Order:
2
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
2
$35.56
25
$13.33
100
$12.11
500
$11.69
1,000
$10.57
3,000 +
$10.44
Click for Quote
Log in to unlock special pricing