Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
09-9301-1-0315 by Staffall Inc.
Image is representational - see mfr. specs
Staffall Inc.

09-9301-1-0315

Staffall Inc.

TEST POINT INSULATED JACK - HORIZONTAL MOUNT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    09-9301-1-0315
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Decimal:
    ± 0.010
  • Contact Material:
    Beryllium Copper
  • Accepts Pin/Plug/Jack Size:
    0.080" ± 0.001
  • Body Orientation:
    Right Angle
  • Board/Panel Mounting Method:
    Solder
  • Contact Plating:
    Gold
  • Board/Panel Thickness:
    1/32" - 3/32"
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Ships today, if you order in
4 Weeks can ship 7/30/24
ADD TO CART
Qty
Unit Price
1
$3.14
25
$2.98
50
$2.83
100
$2.69
250
$2.45
500 +
$2.23
Click for Quote
Log in to unlock special pricing