Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-In Adapter Single-OUT 48V 0.42A 20W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Single-OUT 48V 0.42A 20W
Search Keywords: ME20A4803B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sl Power / Condor-Ault
  • Part No:
    ME20A4803B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    VN
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated
  • Style:
    Medical WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Ripple & Noise:
    480 mV
  • Efficiency:
    87(Typ) %
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5x5.5 mm
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1 %
  • Load Regulation:
    5 %
  • Operating Temperature:
    -20 to 50 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    N/A
  • Input Connector Type:
    North America
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Ships today, if you order in
MOQ for out of Stock Qty:
63
8 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
1
€51.459
10
€33.228
25
€32.198
50
€31.209
63
€30.900
125
€30.591
188
€30.292
250 +
€29.983
Click for Quote
Log in to unlock special pricing