Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PR21-4-6.00A-XX-V by Sensata / Airpax
Image is representational - see mfr. specs
Sensata / Airpax

PR21-4-6.00A-XX-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Search Keywords: PR214600AXXV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    PR21-4-6.00A-XX-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    6 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order:
3
Order Increment:
3
6 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€54.008
3
€49.098
6
€48.859
12
€45.365
27
€45.136
51
€44.907
102
€44.595
252 +
€43.035
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5