Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IUG6-1-51-30.0-01

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 30A
Search Keywords: IUG615130001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    IUG6-1-51-30.0-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    30 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
3
Order Increment:
3
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
3
€50.213
6
€49.965
12
€46.391
27
€44.465
51
€42.755
102
€42.539
252 +
€42.333
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5