Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
IELHK11-1-72-20.0-01-V by Sensata / Airpax
Image is representational - see mfr. specs
Sensata / Airpax

IELHK11-1-72-20.0-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 2Pole 20A
Search Keywords: IELHK1117220001V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    IELHK11-1-72-20.0-01-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    20 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$158.44
3
$146.38
6
$143.27
12
$142.55
27 +
$139.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5