Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67F040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    67F040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Close Temperature (Celsius):
    40 °C
  • Close Temperature (Fahrenheit):
    104 °F
  • Maximum Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Operating Temperature:
    40°C to 130 °C
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    20 °C
  • Open Temperature (Fahrenheit):
    68 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Ships today, if you order in
Minimum Order:
5
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5
€7.730
25
€7.360
50
€4.410
100
€4.322
250
€4.130
500
€4.090
1,000
€4.010
2,500 +
€3.769
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5