Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8020.5076

Schurter

SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords: 80205076
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    8020.5076
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Miniature6209
  • Fuse Size:
    6.3 X 326191mm
  • Acting:
    Fast6186
  • Current Rating:
    6.3 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    400 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 951
Can Ship immediately
Manufacturer Stock:
70 can ship
Minimum Order:
50
Order Increment:
10
17 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
50
$0.9704
250
$0.6178
1,000
$0.5393
2,500
$0.5223
5,000
$0.5093
7,500
$0.5055
10,000
$0.5017
15,000 +
$0.4979
Click for Quote
Log in to unlock special pricing
Older Equivalent
0034.1008
0034.1008
VIEW PRODUCT
SA 6.3X32 FUSE 6.3A FF
CUSTOMERS ALSO BOUGHT
5