Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8020.5011.G

Schurter

SHT 6.3x32, 1 A, 500 VAC, Time-Lag T, Non-Resettable Fuse- 1,000 pc quantity

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
SHT 6.3x32, 1 A, 500 VAC, Time-Lag T, Non-Resettable Fuse- 1,000 pc quantity
Search Keywords: 80205011G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    8020.5011.G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Miniature6209
  • Fuse Size:
    6.3 X 326191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    1 A
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 9/30/24
Minimum Order:
50
30 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
50
€1.073
250
€0.639
1,000
€0.567
3,000
€0.541
5,000
€0.539
8,000
€0.536
10,000
€0.533
15,000 +
€0.528
Click for Quote
Log in to unlock special pricing