Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1241.3057

Schurter

PSE 30SNAF-RIRTGN24-NO-L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
PSE 30SNAF-RIRTGN24-NO-L
Search Keywords: 12413057
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.3057
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    42 V
  • Maximum DC Voltage Rating:
    60 V
  • Terminal Type:
    Wire Lead
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    N/A
  • Illumination Color:
    Red/Green
  • Actuator Style:
    Round Button
  • Actuator Material:
    Stainless Steel
  • Housing Material:
    Stainless Steel
  • Mounting Diameter:
    30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for out of Stock Qty:
5
22 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$108.19
5
$106.60
10
$105.53
15
$104.48
20 +
$103.43
Click for Quote
Log in to unlock special pricing