Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.3119

Schurter

Fuse - Cartridge - Time Delay - 1.6 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fuse - Cartridge - Time Delay - 1.6 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
Search Keywords: 00343119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.3119
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    5 X 206191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass6190
  • Mounting:
    Holder6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,375   can ship 2/17/25
3,000   can ship 4/21/25
Minimum Order:
50
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
50
$0.3923
500
$0.3187
1,000
$0.3140
3,000
$0.2914
5,000
$0.2795
8,000
$0.2753
15,000
$0.2711
25,000 +
$0.2671
Click for Quote
Log in to unlock special pricing