Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN354-4-05

Schaffner EMC

Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount
Search Keywords: FN354405
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner Emc
  • Part No:
    FN354-4-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TH
  • ECCN:
    EAR99
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    440 VAC
  • Maximum Current Rating:
    4 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    43 x 103 x 40.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for out of Stock Qty:
6
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
$257.23
6
$253.37
12
$155.92
18
$123.44
24 +
$120.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5