Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN2090-20-06

Schaffner EMC

Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 2.7 mH - 1 µF.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 2.7 mH - 1 µF.
Search Keywords: FN20902006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner Emc
  • Part No:
    FN2090-20-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    TH
  • ECCN:
    EAR99
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    57.5 x 113.5 x 45.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
Manufacturer Stock:
130 can ship
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
$71.10
5
$63.23
10
$61.28
30
$56.08
50
$55.23
100
$52.84
250 +
$50.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5