Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RL204-T by Rectron
Image is representational - see mfr. specs
Rectron

RL204-T

Rectron

Diode 400V 2A 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode 400V 2A 2-Pin DO-15 T/R
Search Keywords: RL204T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    RL204-T
  • Alias/AKA:
    RL204
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Packaging:
    Tape and Reel
  • Maximum Continuous Forward Current:
    2@Ta=75C A
  • Configuration:
    Single
  • Operating Junction Temperature:
    -55 to 150 °C
  • Maximum Power Dissipation:
    N/A
  • Family:
    RL204
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Ships today, if you order in
Minimum Order:
12000
Order Increment:
12000
12 Weeks can ship 9/25/24
ADD TO CART
Qty
Unit Price
12,000
€0.0366
36,000
€0.0267
60,000
€0.0257
108,000
€0.0253
156,000
€0.0249
252,000
€0.0245
504,000 +
€0.0241
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5