Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FM4007W

Rectron

Diode 1KV 1A 2-Pin SMX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode 1KV 1A 2-Pin SMX
Search Keywords: FM4007W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    FM4007W
  • Alias/AKA:
    FM4007W-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Operating Junction Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Family:
    FM4007W
  • Operating Temperature:
    -55 to 150 °C
  • Maximum Continuous Forward Current:
    1 A
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    4.5711156mm(Max) x 2.79(Max) x 2.31(Max)mm
  • Configuration:
    Single11155
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
On Order:
240,000   can ship 2/26/25
Minimum Order:
15000
Order Increment:
15000
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
15,000
$0.0246
30,000
$0.0243
60,000
$0.0233
105,000
$0.0224
150,000
$0.0164
255,000
$0.0158
510,000 +
$0.0156
Click for Quote
Log in to unlock special pricing