Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Q2-F-1/16-01-QB48IN-25

Qualtek Electronics

Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/16" - L: 48" - 25/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/16" - L: 48" - 25/Pkg
Search Keywords: Q2F11601QB48IN25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q2-F-1/16-01-QB48IN-25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    20 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
Manufacturer Stock:
105 can ship
Minimum Order:
10
Order Increment:
10
18 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
10
$6.95
50
$4.79
250
$4.36
500 +
$4.13
Click for Quote
Log in to unlock special pricing