Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fan Guard Filter - Foam Media - 40mm - 30 PPI - Pkg of 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard Filter - Foam Media - 40mm - 30 PPI - Pkg of 5
Search Keywords: 09150M30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09150-M/30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    USMCA# 392113
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Filter Media
  • Fits Fan Size:
    40 mm
  • Family:
    9
  • Operating Temperature:
    N/A
  • Dimension:
    32.77 x 32.77 x 2.29 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in You may purchase in-stock quantity up to 12
Minimum Order:
40
Available in less than min:
12
Order Increment:
40
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
€1.533
40
€1.394
80
€1.318
120 +
€1.168
Click for Quote
Log in to unlock special pricing