Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
08155 by Qualtek Electronics
Image is representational - see mfr. specs
Qualtek Electronics

Thrml Mgmt Access Fan Guard 254mm Carbon Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 254mm Carbon Steel
Search Keywords: 08155
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08155
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    254 mm
  • Family:
    8155
  • Operating Temperature:
    N/A
  • Dimension:
    225.3mm dia
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Manufacturer Stock:
8,272 can ship
Minimum Order:
10
17 Weeks can ship 10/30/24
ADD TO CART
Qty
Unit Price
10
€3.734
50
€3.224
300
€2.787
500
€2.746
1,000
€2.631
2,500
€2.558
5,000
€2.517
7,500 +
€2.454
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5