Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Fan Filter Screen 92mm Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Filter Screen 92mm Stainless Steel
Search Keywords: 06362SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    06362-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Fan Screen
  • Material:
    Stainless Steel Mesh
  • Color:
    Stainless Steel
  • Fits Fan Size:
    92 mm
  • Family:
    6362
  • Operating Temperature:
    N/A
  • Dimension:
    92 x 3.5 x 92 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
Manufacturer Stock:
4,909 can ship
Minimum Order:
10
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
10
$3.955
25
$3.304
50
$3.152
100
$2.735
250
$2.722
500
$2.708
1,000 +
$2.546
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States