Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 6A 250VAC 48VDC 0.88N Thru-Hole Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 6A 250VAC 48VDC 0.88N Thru-Hole Automotive
Search Keywords: DC1CH1RB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Zf Electronic Systems
  • Part No:
    DC1C-H1RB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Stainless Steel/Polybutylene Terephthalate/Roller Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.88 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Straight
  • IP Rating:
    IP6K7
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Minimum Order:
560
32 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
560
$2.03
2,800
$1.87
5,040
$1.77
10,080 +
$1.65
Click for Quote
Log in to unlock special pricing