Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
420R7W by Woodhead / Molex
Image is representational - see mfr. specs
Woodhead / Molex

Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite®
Search Keywords: 420R7W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    420R7W
  • Alias/AKA:
    1301500148
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    480 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/18/24
Backorder
Qty
Unit Price
1
€152.625
3
€150.329
5
€144.375
10
€142.212
25 +
€136.619
Click for Quote
Log in to unlock special pricing