Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
420R12 by Woodhead / Molex
Image is representational - see mfr. specs
Woodhead / Molex

Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Safeway®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Safeway®
Search Keywords: 420R12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    420R12
  • Alias/AKA:
    1301500143
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
1
€149.855
5
€132.808
10
€126.927
25
€118.347
50
€113.455
75
€111.755
100 +
€110.076
Click for Quote
Log in to unlock special pricing