Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Z7.282.3127.0 by Wieland Electric
Image is representational - see mfr. specs
Wieland Electric

Z7.282.3127.0

Wieland Electric

Conn Jumper M 11 POS 8mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 11 POS 8mm ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z7.282.3127.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    8 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
3 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
5
€10.733
25
€9.693
50
€9.246
100
€8.975
250
€8.466
500
€8.226
1,000 +
€8.102
Click for Quote
Log in to unlock special pricing