Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.163.0453.0

Wieland Electric

PCB Terminal - Type 8291 - 5mm Pitch - Unmarked - 04 PINS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB Terminal - Type 8291 - 5mm Pitch - Unmarked - 04 PINS
Search Keywords: 2516304530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.163.0453.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Cage Clamp Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Can Ship immediately
Manufacturer Stock:
3,356 can ship
Minimum Order:
25
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
25
$2.108
250
$1.348
500
$1.319
1,000
$1.234
2,500
$1.219
5,000
$1.213
7,500
$1.207
10,000 +
$1.201
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5