Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9925340012

Weidmuller

AC/DC Power Supply Single-OUT 12V 8A 160W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 8A 160W
Search Keywords: 9925340012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9925340012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    85 to 138,195 to 250 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    8 A
  • Maximum Output Power:
    160 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    127 x 175 x 57 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
1
$380.089
10
$350.852
25
$333.309
50
$321.614
100 +
$309.919
Click for Quote
Log in to unlock special pricing