Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
910120 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC
Search Keywords: 910120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    910120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    ID
  • ECCN:
    EAR99
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 55 °C
  • Mounting:
    DIN Rail
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
5 Weeks can ship 8/22/24
Backorder
Qty
Unit Price
1
€63.434
5
€56.406
10
€54.672
25
€52.255
50
€50.031
100
€48.654
250 +
€47.920
Click for Quote
Log in to unlock special pricing