Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
8708660000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

8708660000

Weidmuller

AC/DC Power Supply Single-OUT 24V to 28V 3A 72W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V to 28V 3A 72W
Search Keywords: 8708660000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8708660000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    3 A
  • Maximum Output Power:
    72 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    125 x 55.5 x 110 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1469470000
1469470000
VIEW PRODUCT
AC/DC Power Supply Single-OUT 22V to 28V 3A 72W