Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7906150000

Weidmuller

Conn Terminal Strip 12 POS Screw Cable Mount 25A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Strip 12 POS Screw Cable Mount 25A
Search Keywords: 7906150000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    7906150000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    HU
  • ECCN:
    EAR99
  • Type:
    Terminal Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -60 to 130 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
6 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
5
$7.96
25
$6.50
50
$6.41
100
$6.22
250
$5.73
500
$5.64
1,000
$5.56
2,500 +
$5.37
Click for Quote
Log in to unlock special pricing