Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1966060000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1966060000

Weidmuller

Fuse Terminal Block 30A 600V DIN Rail Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Terminal Block 30A 600V DIN Rail Screw
Search Keywords: 1966060000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1966060000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361050
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Fuse Terminal Block6184
  • Mounting:
    DIN Rail6175
  • Termination Type:
    Screw6183
  • Current Rating:
    306170A@(CSA/UL)
  • Voltage Rating:
    6006185V@(CSA/UL)
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
583 can ship
Minimum Order:
12
Order Increment:
12
4 Weeks can ship 7/30/24
ADD TO CART
Qty
Unit Price
12
€18.803
36
€16.557
60
€15.964
108
€15.163
252
€14.872
504
€14.581
1,008 +
€14.508
Click for Quote
Log in to unlock special pricing