Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1758270000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1758270000

Weidmuller

Conn Jumper M 41 POS 6.1mm ST

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 41 POS 6.1mm ST
Search Keywords: 1758270000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1758270000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    6.1 mm
  • Number of Contacts:
    41
  • Maximum Current Rating:
    32 A
  • Operating Temperature:
    -60 to 130 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
2883810000
2883810000
VIEW PRODUCT
Conn Jumper M 41 POS 6.1mm ST
CUSTOMERS ALSO BOUGHT
5