Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block 28 POS 5.08mm Solder ST Thru-Hole 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 28 POS 5.08mm Solder ST Thru-Hole 15A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    163261
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    14
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
8 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
2
$18.877
5
$17.639
10
$16.554
25
$15.155
50
$14.347
100
$13.795
250 +
$13.450
Click for Quote
Log in to unlock special pricing