Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1372460000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1372460000

Weidmuller

Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1372460000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1372460000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 120 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order:
50
Order Increment:
50
11 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
50
€5.364
100
€4.399
250
€4.112
500
€3.880
1,000
€3.761
2,500
€3.742
5,000
€3.723
7,500 +
€3.704
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5