Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1169920000

Weidmuller

Conn M23 Circular F 9 POS Crimp RA Cable Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn M23 Circular F 9 POS Crimp RA Cable Mount 9 Terminal 1 Port
Search Keywords: 1169920000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1169920000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    M23 Circular
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    9
  • Contact Gender:
    F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    8/20 A
  • Maximum Voltage Rating:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
19 can ship
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$32.23
5
$30.09
25
$27.78
50
$26.55
100
$25.42
250
$24.72
500 +
$24.35
Click for Quote
Log in to unlock special pricing