Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1072900000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1072900000

Weidmuller

Conn IP67 RJ-45 8/8 POS Crimp ST Cable Mount 1 Port Cat 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IP67 RJ-45 8/8 POS Crimp ST Cable Mount 1 Port Cat 5
Search Keywords: 1072900000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1072900000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    IP67 RJ-453816
  • Body Orientation:
    Straight3793
  • Mounting:
    Cable Mount3806
  • Pitch:
    N/A
  • Gender:
    N/A
  • Number of Contacts:
    8/8
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Manufacturer Stock:
279 can ship
4 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
€32.733
5
€30.684
30
€27.676
50
€27.254
100
€26.214
250
€25.534
500 +
€25.153
Click for Quote
Log in to unlock special pricing