Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1001150000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1001150000

Weidmuller

Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 18.5A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1001150000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1001150000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    SK
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    18.5 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -50 to 100 °C
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
120 can ship
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$9.639
25
$3.615
50
$2.410
100
$2.158
120
$2.008
600
$1.878
1,080 +
$1.830
Click for Quote
Log in to unlock special pricing