Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

121A-111/10

Weco Connectors

Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 121A11110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weco Connectors
  • Part No:
    121A-111/10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CA
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -40 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
14 Weeks can ship 10/28/24
Backorder
Qty
Unit Price
5
$4.55
50
$3.67
100
$3.62
300
$3.40
500
$3.20
1,000
$3.16
2,500
$3.11
5,000 +
$2.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5