Bel Power Solutions & Protection offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP
Plug - Plug-In Screw - 8 Pole - 26 to 12 AWG - 10 Amp - 300V - 5mm Pitch
Datasheet Accessories Notify Me
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
PCB Pin Header - Parallel to PCB - Closed End - 8 Pole - 5mm Pitch - 10 Amp - 300V
Wire Rosin Activated Spool Sn60Pb40
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
Plug - Plug-In Screw - 5 Pole - 26 to 12 AWG - 10 Amp - 300V - 5mm Pitch
Bussed 9 Resistor Network - 10 kOhm ±2% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ...