Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
769-105 by Wago
Image is representational - see mfr. specs
Wago

769-105

WAGO

1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - coding finger - 4,00 mm² - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    769-105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    F3821
  • Termination Method:
    Clamp3836
  • Pitch:
    5 mm
  • Number of Circuits:
    53829
  • Maximum Voltage Rating:
    5003826V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 534
Ships today, if you order in
Minimum Order:
5
5 Weeks can ship 8/21/24
ADD TO CART
Qty
Unit Price
5
$11.713
25
$11.127
50
$10.571
100
$10.042
250
$9.540
500
$9.063
1,000 +
$8.610
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5