Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
734-105/037-000 by Wago
Image is representational - see mfr. specs
Wago

734-105/037-000

WAGO

1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% protected against mismating - Latera ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Yes Packaging
Certificate of Compliance Guarantee
Description +
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray
Search Keywords: 734105037000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    734-105/037-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.5 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    10 A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 8/6/24
ADD TO CART
Qty
Unit Price
5
€8.176
50
€7.767
100
€7.379
250
€7.010
500
€6.659
1,000
€6.326
2,500
€6.010
5,000 +
€5.710
Click for Quote
Log in to unlock special pricing