Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

288-368

WAGO

Relay module - Nominal input voltage: 24 VDC - 1 break contact - Limiting continuous current: 5 A - Module width: 13 mm - 2,50 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay module - Nominal input voltage: 24 VDC - 1 break contact - Limiting continuous current: 5 A - Module width: 13 mm - 2,50 mm² - gray
Search Keywords: 288368
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    288-368
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900990
  • COO:
    DE
  • Coil Current:
    16 mA
  • AC Coil Voltage:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
€65.435
5
€62.164
10
€59.055
25
€56.103
50
€53.297
100
€50.633
250 +
€48.101
Click for Quote
Log in to unlock special pricing