Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

231-546/001-000

WAGO

THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 16-pole - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 16-pole - orange
Search Keywords: 231546001000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    231-546/001-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Ships today, if you order in
Minimum Order:
5
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
5
$6.20
50
$5.01
100
$4.78
250
$4.57
500
$4.37
1,000
$4.25
2,500
$4.19
5,000 +
$4.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5